
Power relay featuring a 9VDC dual coil with 360 Ohm resistance and 25mA coil current, capable of switching up to 8A at 380VAC or 30VDC. This through-hole mounted relay offers SPST-NO/SPST-NC and DPST configurations with silver/gold contacts for reliable field load switching. Operating within a -40°C to 60°C temperature range, it boasts a 10ms operate and release time.
Panasonic ST1-L2-DC9V technical specifications.
| Package/Case | DIP |
| Coil Current | 25mA |
| Coil Power | 240mW |
| Coil Resistance | 360R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | PC Pin |
| Throw Configuration | DPST, SPST |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ST1-L2-DC9V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
