Panasonic ST124FJ technical specifications.
| Contact Material | Gold |
| Mount | PCB |
| Radiation Hardening | No |
| Ratings | IP67 |
| Switching Current | 8A |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ST124FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
