
DPST-NO power relay with a 12VDC coil voltage and 600 Ohm coil resistance, drawing 20mA and consuming 240mW. Features an 8A contact current rating with Silver, Tin, Gold contact material. Operates within a -40°C to 60°C temperature range, offering 15ms operate and 10ms release times. Through-hole mounting with PC pin termination, this RoHS compliant relay supports AC voltage ratings up to 380V and DC voltage ratings up to 250V.
Panasonic ST2-DC12V technical specifications.
| Coil Current | 20mA |
| Coil Power | 240mW |
| Coil Resistance | 600R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Tin, Gold |
| Lead Free | Lead Free |
| Life (Hours) | 1Hour |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 240mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ST2-DC12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
