The ST2-DC12V-VDE relay from Panasonic is a DPST electromechanical relay with a maximum operating temperature range of -40°C to 60°C. It can handle a maximum current rating of 8A and a maximum voltage rating of 250V DC. The relay has a coil resistance of 600R and a coil voltage of 12V DC. It is designed for through-hole mounting.
Panasonic ST2-DC12V-VDE technical specifications.
| Coil Current | 20mA |
| Coil Resistance | 600R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic ST2-DC12V-VDE to view detailed technical specifications.
No datasheet is available for this part.