
General purpose power relay featuring a 5VDC coil with 105 Ohm resistance and 47.6mA coil current, consuming 240mW. Offers DPST-NO contacts rated for 8A max current and 380VAC/250VDC max voltage, with silver, tin, and gold contact material and gold plating. Through-hole mounting with PC pin termination, operating within a -40°C to 60°C temperature range. Dimensions are 31mm width, 11mm height, and 14mm depth.
Panasonic ST2-DC5V technical specifications.
| Package/Case | DIP |
| Coil Current | 47.6mA |
| Coil Power | 240mW |
| Coil Resistance | 105R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Tin, Gold |
| Contact Plating | Gold |
| Height | 11mm |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole, PCB |
| Number of Poles | 2 |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 240mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 10g |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ST2-DC5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.