
DPST-NO power relay with a 12VDC dual-coil latching mechanism. Features an 8A contact current rating with tin, silver, and gold contact material, and a maximum AC voltage rating of 380V or DC voltage rating of 250V. Operates within a temperature range of -40°C to 60°C, with 10ms operate and release times. This through-hole mount relay offers 240mW power consumption and is RoHS compliant.
Panasonic ST2-L2-DC12V technical specifications.
| Coil Current | 18.8mA |
| Coil Power | 240mW |
| Coil Resistance | 640R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 240mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ST2-L2-DC12V to view detailed technical specifications.
No datasheet is available for this part.