
DPST-NO power relay with a 24VDC coil voltage, 10mA coil current, and 2.4kΩ coil resistance. Features an 8A contact current rating with silver/gold contact material, suitable for field load switching. Operates within a -40°C to 60°C temperature range and offers 10ms operate and release times. Through-hole mounting with PC pin termination, RoHS compliant, and lead-free.
Panasonic ST2-L2-DC24V technical specifications.
| Coil Current | 10mA |
| Coil Power | 240mW |
| Coil Resistance | 2.4kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ST2-L2-DC24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.