
DPST-NO power relay featuring a 5VDC dual-coil latching mechanism with 110 Ohm resistance and 45.5mA coil current. Rated for 8A contact current and 380VAC/250VDC maximum voltage, this general-purpose relay offers 10ms operate and release times. Constructed with Silver, Tin, and Gold contact material, it supports through-hole mounting via PC pins and operates within a -40°C to 60°C temperature range. This RoHS compliant, lead-free component is ideal for field load switching applications.
Panasonic ST2-L2-DC5V technical specifications.
| Coil Current | 45.5mA |
| Coil Power | 240mW |
| Coil Resistance | 110R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Tin, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 240mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ST2-L2-DC5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.