
General purpose electromechanical relay featuring a 2 Form A (DPST) contact configuration and latching coil. Coil operates at 5VDC with 45mA current and 240mW power consumption. Contacts rated for 8A at 250VDC and 380VAC, with Tin, Silver, Gold material. Through-hole mounting with PC pin termination. Approvals include UL, CSA, and VDE.
Panasonic ST2-L2-DC5V-F technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | DIP |
| Coil Current | 45mA |
| Coil Resistance | 110R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver, Gold |
| Current Rating | 8A |
| Depth | 14mm |
| Length | 31mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Case |
| Power Consumption | 240mW |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 380V |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ST2-L2-DC5V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.