Panasonic ST4-A1-J02V technical specifications.
| Height | 31mm |
| Length | 28mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Sensing Distance | 15m |
| Series | ST4 |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ST4-A1-J02V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
