Panasonic T315K-ULF technical specifications.
| Actuator Length | 17.5mm |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Electrical Life | 3000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 85000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T-15 |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | 3PST |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic T315K-ULF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
