This Panasonic relay features a 9V DC coil voltage and 8.9mA coil current, with a contact arrangement of double pole double throw and a coil resistance of 1.0125K. The maximum switching voltage is 125V AC and 110V DC, with a maximum switching current of 1A and a maximum switching power of 30W or 62.5VA. The relay is constructed with a non-latching mechanism and has an operate time of 4ms. It is available in a DIP package and is rated for operation between -40°C and 70°C.
Panasonic TF2-H-9V-3 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 8.9mA |
| Coil Resistance | 1.0125KOhm |
| Maximum Pick-Up Voltage | 6.75VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Through Hole |
| Termination Style | Self Clinching |
| Number of Terminals | 10 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic TF2-H-9V-3 to view detailed technical specifications.
No datasheet is available for this part.