Panasonic TF2-L12V technical specifications.
| Coil Resistance | 2.618R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TF2-L12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
