
SPDT signal relay with a 12VDC coil voltage, 2A contact current rating, and gold/silver contact material. Features a 1.028kR coil resistance, 11.7mA coil current, and 140mW coil power. Through-hole mounting with a 2.54mm lead pitch, this general-purpose relay offers 3ms operate time and 2ms release time. Operating temperature range is -40°C to 85°C, with a 220VDC max voltage rating and 1.5kV test voltage.
Panasonic TK1-12V technical specifications.
| Package/Case | DIP |
| Coil Current | 11.7mA |
| Coil Power | 140mW |
| Coil Resistance | 1.028kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9mm |
| Height | 4mm |
| Insertion Loss | 1.2dB |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 10.6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Power Consumption | 140mW |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | TK |
| Switching Current | 2A |
| Termination | PC Pin |
| Test Voltage | 1.5kV |
| Throw Configuration | SPDT |
| Width | 10.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TK1-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
