
SPDT signal relay with a 2A contact current rating and 220V DC max voltage rating. Features a 24V DC coil voltage, 11.3mA coil current, and 2.133kR coil resistance, consuming 270mW. Through-hole mounted DIP package with PC pin termination, measuring 10.6x9x4mm. Operates within a -40°C to 85°C temperature range with 3ms operate and 2ms release times. IP67 rated and RoHS compliant.
Panasonic TK1-24V technical specifications.
| Package/Case | DIP |
| Coil Current | 11.3mA |
| Coil Resistance | 2.133kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9mm |
| Insertion Loss | 1.2dB |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Power Consumption | 270mW |
| Ratings | IP67 |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | TK |
| Switching Current | 2A |
| Termination | PC Pin |
| Test Voltage | 1.5kV |
| Throw Configuration | SPDT |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TK1-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
