SPDT signal relay featuring a 9VDC coil voltage and 2A contact current rating. This general-purpose relay offers a 140mW coil power, 579 Ohm coil resistance, and 15.5mA coil current. With a compact DIP package measuring 10.6x9x4mm, it supports through-hole mounting and PC pin termination. Operating across a wide temperature range of -40°C to 85°C, it boasts a 220VDC maximum voltage rating and gold/silver contact material.
Panasonic TK1-9V technical specifications.
| Package/Case | DIP |
| Coil Current | 15.5mA |
| Coil Power | 140mW |
| Coil Resistance | 579R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9mm |
| Height | 4mm |
| Insertion Loss | 1.2dB |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TK1-9V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.