
SPDT signal relay featuring a 5VDC coil voltage and 2A contact current rating. This through-hole mounted component offers a 100mW coil power, 250 Ohm coil resistance, and a 20mA coil current. Contact material includes gold and silver, with operate and release times of 3ms and 2ms respectively. Operating temperature range spans -40°C to 85°C.
Panasonic TK1-L-5V technical specifications.
| Package/Case | DIP |
| Coil Current | 20mA |
| Coil Power | 100mW |
| Coil Resistance | 250R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Height | 4mm |
| Insertion Loss | 1.2dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 1g |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TK1-L-5V to view detailed technical specifications.
No datasheet is available for this part.