
SPDT signal relay with a 3VDC coil voltage, 33.3mA coil current, and 100mW coil power. Features a 2A contact current rating, gold/silver contact material, and a 220VDC maximum voltage rating. Through-hole mounting with PC pin termination, operating within a -40°C to 85°C temperature range. Offers 3ms operate time and 2ms release time, with lead-free and RoHS compliance.
Panasonic TK1-L-H-3V technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 100mW |
| Coil Resistance | 90R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 1.2dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TK1-L-H-3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
