General purpose SPDT signal relay with a 2A contact current rating and 220V DC maximum voltage rating. Features a 1.5V DC dual coil with 133.9mA coil current and 11.2 Ohm coil resistance, consuming 200mW of power. DIP package with through-hole mounting and PC pin termination. Operates within a -40°C to 85°C temperature range with 3ms operate time and 2ms release time. Contact material includes gold and silver, with 1.2dB insertion loss. Lead-free and RoHS compliant.
Panasonic TK1-L2-1.5V technical specifications.
| Package/Case | DIP |
| Coil Current | 133.9mA |
| Coil Resistance | 11.2R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Insertion Loss | 1.2dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TK1-L2-1.5V to view detailed technical specifications.
No datasheet is available for this part.