
General purpose SPDT signal relay featuring a 12VDC dual coil with 20.8mA coil current and 200mW coil power. Offers a 2A contact current rating with gold/silver contact material, suitable for up to 220VDC. Through-hole mounting with PC pin termination, operating within -40°C to 85°C. DIP package with 3ms operate and 2ms release times.
Panasonic TK1-L2-12V technical specifications.
| Package/Case | DIP |
| Coil Current | 20.8mA |
| Coil Power | 200mW |
| Coil Resistance | 576R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9mm |
| Height | 4mm |
| Insertion Loss | 1.2dB |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 250mW |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 1g |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TK1-L2-12V to view detailed technical specifications.
No datasheet is available for this part.
