
SPDT general purpose electromechanical relay featuring a 2A contact current rating and 220V DC max voltage rating. This through-hole mounted signal relay utilizes gold and silver contact material, with a 3ms operate time and 2ms release time. It operates on a 24V DC dual coil with 1.44kR resistance and 16.7mA coil current, consuming 400mW total power. The DIP package measures 4mm in height and 9mm in width, with a weight of 1g.
Panasonic TK1-L2-24V technical specifications.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 1.44kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Height | 4mm |
| Insertion Loss | 1.2dB |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | TK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 1g |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TK1-L2-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
