The TN2-24V-3 is a DPDT electromechanical relay with a contact arrangement of 2 Form C. It operates at a DC coil voltage of 24V and has a coil current of 8.3mA. The relay has a maximum pick-up voltage of 18VDC and a minimum dropout voltage of 2.4VDC. It can switch up to 30W of power or 62.5VA at a maximum switching current of 1A. The relay is constructed with a non-latching design and has an operate time of 3ms. It is available in a DIP package type and is suitable for through hole mounting.
Panasonic TN2-24V-3 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 8.3mA |
| Coil Resistance | 2.88KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic TN2-24V-3 to view detailed technical specifications.
No datasheet is available for this part.