
DPDT General Purpose Relay, featuring a 48VDC coil voltage and 300mW coil power consumption. This through-hole mount component offers a 1A contact current rating with a maximum AC voltage rating of 125V and DC voltage rating of 110V. Contact material includes gold and silver, with operate and release times of 3ms. Operating temperature range is -40°C to 70°C.
Panasonic TN2-48V technical specifications.
| Package/Case | DIP |
| Coil Current | 6.25mA |
| Coil Resistance | 7.68kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 1.4dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TN |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TN2-48V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.