
DPDT signal relay featuring a 9VDC coil voltage and 1A contact current rating. This general-purpose relay offers a 125VAC/110VDC maximum voltage rating and gold/silver contact material. With a 3ms operate and release time, it operates within a -40°C to 70°C temperature range and mounts via through-hole termination. The component has a 14x5.6x9.8mm package size and is RoHS compliant.
Panasonic TN2-9V technical specifications.
| Package/Case | DIP |
| Coil Current | 15.5mA |
| Coil Resistance | 579R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 5.6mm |
| Insertion Loss | 1.4dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TN |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TN2-9V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
