DPDT signal relay with a 24VDC coil voltage and 1A contact current rating. Features gold/silver contact material, 3ms operate and release times, and a 200mW power consumption. Through-hole mounting with PC pin termination, housed in a DIP package measuring 14x5.6x9.8mm. Operates within a temperature range of -40°C to 70°C, with AC voltage rating of 125V and DC voltage rating of 110V. RoHS compliant and lead-free.
Panasonic TN2-H-24V technical specifications.
| Package/Case | DIP |
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 5.6mm |
| Insertion Loss | 1.4dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TN |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TN2-H-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.