This DPDT relay features a 9V DC coil voltage and 15.5mA coil current. The relay has a contact form of 2 Form C and a maximum pick-up voltage of 6.75VDC. It can switch up to 30W or 62.5VA of power and has a maximum switching current of 1A. The relay is constructed with a non-latching design and has an operate time of 3ms. It is available in a DIP package and can operate within a temperature range of -40 to 70C.
Panasonic TN2-H-9V-3 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 15.5mA |
| Coil Resistance | 579Ohm |
| Maximum Pick-Up Voltage | 6.75VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Through Hole |
| Termination Style | Self Clinching |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic TN2-H-9V-3 to view detailed technical specifications.
No datasheet is available for this part.