
DPDT General Purpose Electromechanical Relay featuring a 24VDC latching coil with 150mW power consumption and 6.3mA coil current. Contact ratings include 1A at 110VDC and 125VAC, with gold and silver contact material. This through-hole mount component offers 3ms operate and release times, operates within a -40°C to 70°C temperature range, and is RoHS compliant.
Panasonic TN2-L-24V technical specifications.
| Package/Case | DIP |
| Coil Current | 6.3mA |
| Coil Resistance | 3.84kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 1.4dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TN |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TN2-L-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
