This Panasonic TN2-L-3V-3 relay is a 3V DC-operated, latching single coil relay with a contact arrangement of double pole double throw. It has a coil resistance of 90 Ohms and a maximum switching current of 33.3mA. The relay is rated for a maximum switching power of 30W or 62.5VA and has a maximum switching voltage of 110DC or 125AC. It is constructed with a DIP package and has a through hole mounting style. The operating temperature range is from -40 to 70 degrees Celsius.
Panasonic TN2-L-3V-3 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 33.3mA |
| Coil Resistance | 90Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 3ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic TN2-L-3V-3 to view detailed technical specifications.
No datasheet is available for this part.