This 24V latching relay features a contact current rating of 1A and a maximum operating temperature of 70°C. The relay has a latching coil type with a resistance of 3.84kΩ and a voltage rating of 24V DC. It is designed for through hole mounting and is compliant with RoHS regulations. The relay has a power consumption of 150mW and is available in a package quantity of 50, packaged in rail/tube format.
Panasonic TN2-L-H-24V technical specifications.
| Coil Current | 6.3mA |
| Coil Resistance | 3.84kR |
| Coil Type | Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 1.4dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TN2-L-H-24V to view detailed technical specifications.
No datasheet is available for this part.