The TN2-L-H-24V-3 relay features a DPDT contact arrangement with a 2 Form C contact form. It has a 24VDC coil voltage with a current rating of 6.3mA and a resistance of 3.84K. The relay can switch up to 3A with a maximum switching power of 30W or 62.5VA. It has a latching single coil construction with an operate time of 3ms. The relay is available in a DIP package type with a through hole mounting style.
Panasonic TN2-L-H-24V-3 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 6.3mA |
| Coil Resistance | 3.84KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Through Hole |
| Termination Style | Self Clinching |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 3ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic TN2-L-H-24V-3 to view detailed technical specifications.
No datasheet is available for this part.