This Panasonic TN2-L2-3V-3 relay features a DPDT contact arrangement with a 2 Form C contact form, suitable for latching double coil operation. It can handle a maximum pick-up voltage of 18VDC and switching voltages of up to 125VAC and 110VDC. The relay can switch up to 1A of current and 30W of power. It is designed for through-hole mounting and has a termination style of PC pin. The relay has a package type of DIP and operates within a temperature range of -40°C to 70°C.
Panasonic TN2-L2-3V-3 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 66.7mA |
| Coil Resistance | 45Ohm |
| Maximum Pick-Up Voltage | 18VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 3ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic TN2-L2-3V-3 to view detailed technical specifications.
No datasheet is available for this part.