DPDT signal relay with a 6VDC dual-coil latching mechanism, rated for 1A contact current and 125VAC/110VDC maximum voltage. Features gold/silver contact material, 3ms operate/release times, and 180 Ohm coil resistance drawing 33.3mA. Through-hole mounted DIP package with PC pin termination, operating from -40°C to 70°C.
Panasonic TN2-L2-6V technical specifications.
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Resistance | 180R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 1.4dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TN |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TN2-L2-6V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.