The TN2-L2-9V-3 is a DPDT latching relay with a 9V DC coil voltage and 22.2mA coil current. It features a maximum pick-up voltage of 18VDC and can switch up to 30W or 62.5VA. The relay is constructed with a latching double coil design and has an operate time of 3ms. It is available in a DIP package and can be mounted through a hole. The TN2-L2-9V-3 operates within a temperature range of -40 to 70 degrees Celsius.
Panasonic TN2-L2-9V-3 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 22.2mA |
| Coil Resistance | 405Ohm |
| Maximum Pick-Up Voltage | 18VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 30W|62.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 3ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic TN2-L2-9V-3 to view detailed technical specifications.
No datasheet is available for this part.