
DPDT General Purpose Relay, DC input, AC/DC output, with a 12VDC coil voltage and 140mW coil power consumption. Features a 1A contact current rating, 110VDC maximum contact voltage, and 125VAC maximum contact voltage. Offers a 3ms operate and release time, with gold and silver contact material. Through-hole mounting with PC pin termination, operating temperature range of -40°C to 70°C, and RoHS compliant.
Panasonic TQ2-12V-3 technical specifications.
| Package/Case | DIP |
| Coil Current | 11.7mA |
| Coil Resistance | 1.028kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TQ |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 1.5g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2-12V-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
