
DPDT General Purpose Relay, DC Input, AC/DC Output, Through Hole Mount. Features a 24VDC coil voltage with 8.3mA coil current and 200mW power consumption. Contact rating is 1A at 110VDC or 125VAC, with gold and silver contact material. Operates within a -40°C to 50°C temperature range, offering 3ms operate and release times. RoHS compliant with PC pin termination.
Panasonic TQ2-2M-24V technical specifications.
| Package/Case | DIP |
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 9mm |
| Insertion Loss | 0.6dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TQ |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2-2M-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
