
DPDT signal relay with a 4.5VDC coil voltage, 44.4mA coil current, and 200mW coil power. Features a 1A contact current rating with gold, silver contact material and a 125VAC/110VDC maximum voltage rating. Through-hole mount with PC pin termination, offering 3ms operate and release times. Operates within a -40°C to 50°C temperature range and is RoHS compliant.
Panasonic TQ2-2M-4.5V technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 200mW |
| Coil Resistance | 101R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Insertion Loss | 0.6dB |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TQ |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2-2M-4.5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.