Panasonic TQ2-2M-9V-3 technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic TQ2-2M-9V-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.