
DPDT general purpose electromechanical relay featuring a 5VDC coil with 140mW power consumption and 28.1mA coil current. Offers 1A contact current rating and 110VDC/125VAC switching voltage. Through-hole mounting with PC pin termination, this relay boasts a 3ms operate and release time, and a contact material of gold and silver. Rated for IP67 protection and compliant with ROHS standards.
Panasonic TQ2-5V technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 28.1mA |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Depth | 9mm |
| Height | 5mm |
| Insertion Loss | 0.6dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole, PCB |
| Number of Contacts | 2 |
| Operate Time | 3ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | TQ |
| Switching Current | 1A |
| Switching Voltage | 125V |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 110V |
| Weight | 1.5g |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
