DPDT telecom relay featuring a 1.5VDC coil with 93.8mA current and 16Ω resistance, consuming 140mW. Offers 2A contact current rating with gold/silver contacts, capable of switching up to 220VDC or 125VAC. Surface mountable with gull wing termination, this relay boasts a 4ms operate and release time, operating within a -40°C to 85°C temperature range.
Panasonic TQ2SA-1.5V technical specifications.
| Coil Current | 93.8mA |
| Coil Resistance | 16R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 11.5mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SA-1.5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.