The Panasonic TQ2SA-48V-J is a DPDT non-latching relay with a contact arrangement of 2 Form C. It operates at a DC coil voltage of 48V and a coil current of 6.3mA. The relay has a coil resistance of 7.68Kohm and a maximum pick-up voltage of 36VDC. It can handle a maximum switching power of 60W and a maximum switching current of 2A. The relay is designed for surface mount applications with a gull wing termination style and 12 terminals. It has a non-latching relay construction and can operate within a temperature range of -40 to 70 degrees Celsius.
Panasonic TQ2SA-48V-J technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 48V |
| Coil Current | 6.3mA |
| Coil Resistance | 7.68KOhm |
| Maximum Pick-Up Voltage | 36VDC |
| Minimum Dropout Voltage | 4.8VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 12 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic TQ2SA-48V-J to view detailed technical specifications.
No datasheet is available for this part.