DPDT signal relay with a 4.5VDC coil voltage and 289.3 Ohm coil resistance. Features a 2A contact current rating with gold/silver contact material, suitable for telecom applications. Surface mountable with gull wing termination, this relay offers a 4ms operate and release time. Operating temperature range is -40°C to 85°C, with AC voltage rating of 125V and DC voltage rating of 220V. Packaged in tape and reel, this RoHS compliant component has a power consumption of 70mW.
Panasonic TQ2SA-L-4.5V-Z technical specifications.
| Coil Current | 15.6mA |
| Coil Resistance | 289.3R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 11.5mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 70mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SA-L-4.5V-Z to view detailed technical specifications.
No datasheet is available for this part.