
General purpose electromechanical relay featuring a 5VDC coil with 70mW power consumption and 14mA coil current. This DPDT, 2 Form C relay offers a 2A contact current rating with gold/silver contacts and a maximum AC voltage rating of 125V, and DC voltage rating of 220V. Designed for surface mount applications with gull wing termination, it operates within a -40°C to 85°C temperature range and boasts a 4ms operate and release time. UL and CSA approved, this RoHS compliant component is suitable for telecom applications.
Panasonic TQ2SA-L-5V technical specifications.
| Approvals | UL, CSA |
| Coil Current | 14mA |
| Coil Power | 70mW |
| Coil Resistance | 357R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Depth | 11.5mm |
| Height | 4.9mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount, PCB |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 70mW |
| Reach SVHC Compliant | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| Resistance | 357R |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 2g |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SA-L-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.