
DPDT signal relay featuring a 1.5VDC dual coil latching mechanism with 16 Ohm resistance and 93.8mA coil current. This surface mount component offers a 2A contact current rating with gold/silver contact material, suitable for telecom applications. Operating across a -40°C to 85°C temperature range, it boasts a 4ms operate and release time, with AC and DC voltage ratings of 125V and 220V respectively. Measuring 14x9x4.9mm, it is supplied in tape and reel packaging.
Panasonic TQ2SA-L2-1.5V-Z technical specifications.
| Coil Current | 93.8mA |
| Coil Resistance | 16R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Height | 4.9mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SA-L2-1.5V-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
