DPDT latching telecom relay with a 12VDC coil voltage and 2A contact current rating. Features gold/silver contact material, 4ms operate/release times, and a 140mW coil power consumption. This surface mount component operates within a -40°C to 85°C temperature range and offers AC and DC contact voltage ratings of 125V and 220V respectively.
Panasonic TQ2SA-L2-12V-X technical specifications.
| Coil Current | 11.7mA |
| Coil Power | 200mW |
| Coil Resistance | 1.028kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 11.5mm |
| Height | 5.6mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 2g |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SA-L2-12V-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.