Panasonic TQ2SA-L2-5V-1-Z technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 28.1mA |
| Coil Resistance | 178R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Relay Type | Telecom |
| Release Time | 4ms |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SA-L2-5V-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.