Panasonic TQ2SAL25ULCSAJ technical specifications.
| Contact Material | Gold, Silver |
| Mount | Surface Mount |
| Ratings | IP67 |
| Switching Current | 2A |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SAL25ULCSAJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.