
DPDT signal relay featuring a 1.5VDC coil with 93.8mA current and 16Ω resistance, consuming 140mW. Contact ratings include 2A maximum current and silver/gold contact material, with AC and DC voltage ratings of 125V and 220V respectively. Surface mountable with gull wing termination, this telecom relay offers 4ms operate and release times, operates within a -40°C to 85°C temperature range, and is RoHS compliant. Dimensions are 14mm (L) x 9mm (W) x 4.9mm (H), with a 0.8dB insertion loss.
Panasonic TQ2SL-1.5V technical specifications.
| Coil Current | 93.8mA |
| Coil Resistance | 16R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Height | 4.9mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2g |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SL-1.5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
