
Surface mount DPDT signal relay with a 24VDC coil voltage and 2.88kΩ coil resistance. Features a 2A contact current rating with gold/silver contact material, suitable for general-purpose and telecom applications. Operates within a -40°C to 85°C temperature range, offering 4ms operate and release times. This RoHS compliant component is supplied in tape and reel packaging.
Panasonic TQ2SL-24V-X technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Height | 4.9mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 200mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SL-24V-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
