
DPDT signal relay featuring a 5VDC coil voltage and 357 Ohm coil resistance, drawing 14mA coil current for 70mW power consumption. This surface mount relay offers a 2A contact current rating with gold/silver contact material, suitable for general purpose and telecom applications. Operating within a -40°C to 85°C temperature range, it provides 4ms operate and release times, with AC and DC voltage ratings of 125V and 220V respectively. Packaged in tape and reel, this lead-free, RoHS compliant component measures 14mm x 9mm x 4.9mm.
Panasonic TQ2SL-L-5V-Z technical specifications.
| Coil Current | 14mA |
| Coil Resistance | 357R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Height | 4.9mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 70mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SL-L-5V-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.