
DPDT signal relay with a 1.5VDC non-latching coil and 16 Ohm resistance, drawing 93.8mA for 140mW power consumption. Features a 2A contact current rating with gold/silver contacts, suitable for general purpose and telecom applications. Offers 125VAC and 220VDC maximum voltage ratings, with operate and release times of 4ms. Surface mountable via gull wing termination, measuring 14x9x4.9mm, and operating within a -40°C to 85°C temperature range.
Panasonic TQ2SS-1.5V-X technical specifications.
| Coil Current | 93.8mA |
| Coil Resistance | 16R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Height | 4.9mm |
| Insertion Loss | 0.8dB |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | TQ-SMD |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic TQ2SS-1.5V-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
